Arrow Electronic Components Online
NGCM7020US0R915G1TRF|NIC|simage
NGCM7020US0R915G1TRF|NIC|limage
Antennas

NGCM7020US0R915G1TRF

915 MHz ISM Chip Antennas

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Center Frequency (MHz)
    915
  • Impedance (Ohm)
    50
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    2
  • Package Length
    7
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources