Arrow Electronic Components Online
NGB660S12K|SLPOWER|limage
NGB660S12K|SLPOWER|simage
AC to DC Power Supplies

NGB660S12K

AC/DC Power Supply Single-OUT 12V 38.9(Conduction)A/30.6(Convection)A/46.2(Forced Air)A 560W 19-Pin

SL Power / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    38.9(Conduction)|30.6(Convection)|46.2(Forced Air)
  • Output Power (W)
    560
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    115|230
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    4500VAC
  • Line Regulation
    1%
  • Load Regulation
    2%
  • Maximum Input Current (A)
    7
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1
  • Efficiency (%)
    90(Typ)
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    1%
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Mounting
    Screw
  • Package Height
    39.4
  • Package Width
    101.6
  • Package Length
    152.4
  • PCB changed
    19
  • Pin Count
    19

Documentation and Resources

Datasheets
Design resources