Arrow Electronic Components Online
NG9514|BUD|simage
NG9514|BUD|limage
Cable Accessories

NG-9514

Cable Accessories Cable Gland Nylon 6/6 Black

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Cable Gland
  • Color
    Black
  • Body Material
    Nylon 6/6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    26.8
  • Product Length (mm)
    34.3

Documentation and Resources

Datasheets
Design resources