Arrow Electronic Components Online
NFZ5BBW970LZ10L|MURATA|simage
NFZ5BBW970LZ10L|MURATA|limage
Reduced Price
Ferrite Beads

NFZ5BBW970LZ10L

Ferrite Beads Chip 97Ohm 30% 1MHz 1.2A 0.224Ohm DCR 2020 T/R Automotive AEC-Q200

Murata Manufacturing
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Chip
  • Test Frequency (Hz)
    1M
  • Impedance (Ohm)
    97
  • Maximum DC Current (A)
    1.2
  • Tolerance
    30%
  • Maximum DC Resistance (Ohm)
    0.224
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Maximum Product Length (mm)
    5.2
  • Mounting
    Surface Mount
  • Case Size
    2020
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    5.2
  • Maximum Product Height (mm)
    2.2
  • Family/Series
    NFZ5BBW_Z1
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources