Ferrite Beads
NFZ32BW9R8HN11L
Ferrite Beads Chip 9.8Ohm 30% 1MHz 2.1A 0.0636Ohm DCR 1210 T/R Automotive AEC-Q200
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
NFZ32BW9R8HN11L
Automotive
Yes
PPAP
Unknown
Type
Chip
Test Frequency (Hz)
1M
Impedance (Ohm)
9.8
Maximum DC Current (A)
2.1
Tolerance
30%
Maximum DC Resistance (Ohm)
0.0636
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
3.5
Mounting
Surface Mount
Case Size
1210
Packaging
Tape and Reel
Maximum Product Depth (mm)
2.7
Maximum Product Height (mm)
1.7