Ferrite Beads
NFZ32BW111HN10L
Ferrite Beads Chip 110Ohm 30% 1MHz 0.52A 0.684Ohm DCR 1210 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
NFZ32BW111HN10L
Automotive
No
PPAP
No
Type
Chip
Test Frequency (Hz)
1M
Impedance (Ohm)
110
Maximum DC Current (A)
0.52
Tolerance
30%
Maximum DC Resistance (Ohm)
0.684
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
3.5
Mounting
Surface Mount
Case Size
1210
Packaging
Tape and Reel
Maximum Product Depth (mm)
2.7
Maximum Product Height (mm)
1.7
Order Quantity