Arrow Electronic Components Online
NFZ2MSD501SZ10L|MURATA|simage
NFZ2MSD501SZ10L|MURATA|limage
Ferrite Beads

NFZ2MSD501SZ10L

Ferrite Beads Multi-Layer 500Ohm 100MHz 3.2A 0.032Ohm DCR 0806 T/R Automotive AEC-Q200

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Multi-Layer
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    500
  • Maximum DC Current (A)
    3.2
  • Maximum DC Resistance (Ohm)
    0.032
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    2.2
  • Mounting
    Surface Mount
  • Case Size
    0806
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    1.8
  • Maximum Product Height (mm)
    1.2

Documentation and Resources

Datasheets
Design resources