Arrow Electronic Components Online
NFZ2MSD131SN10L|MURATA|simage
NFZ2MSD131SN10L|MURATA|limage
Ferrite Beads

NFZ2MSD131SN10L

Ferrite Beads Multi-Layer 130Ohm 30% 10MHz 1.5A 0.144Ohm DCR 0806 T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Multi-Layer
  • Test Frequency (Hz)
    10M
  • Impedance (Ohm)
    130
  • Maximum DC Current (A)
    1.5
  • Tolerance
    30%
  • Maximum DC Resistance (Ohm)
    0.144
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    2.2
  • Mounting
    Surface Mount
  • Case Size
    0806
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    1.8
  • Maximum Product Height (mm)
    1.2

Documentation and Resources

Datasheets
Design resources