Arrow Electronic Components Online
NFZ2HBM110SN10L|MURATA|simage
NFZ2HBM110SN10L|MURATA|limage
Reduced Price
Ferrite Beads

NFZ2HBM110SN10L

Ferrite Beads Chip 11Ohm 30% 1MHz 0.8A 0.2Ohm DCR 1008 T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Test Frequency (Hz)
    1M
  • Impedance (Ohm)
    11
  • Maximum DC Current (A)
    0.8
  • Tolerance
    30%
  • Maximum DC Resistance (Ohm)
    0.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    2.7
  • Mounting
    Surface Mount
  • Case Size
    1008
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    2.2
  • Maximum Product Height (mm)
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources