Arrow Electronic Components Online
NFZ03SG331SN10D|MURATA|simage
NFZ03SG331SN10D|MURATA|limage
Ferrite Beads

NFZ03SG331SN10D

Ferrite Beads Chip 330Ohm 900MHz 0.305A 0.6Ohm DCR 0201 T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Test Frequency (Hz)
    900M
  • Impedance (Ohm)
    330
  • Maximum DC Current (A)
    0.305
  • Maximum DC Resistance (Ohm)
    0.6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    0.63
  • Mounting
    Surface Mount
  • Case Size
    0201
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    0.33
  • Maximum Product Height (mm)
    0.33
Order Quantity

Documentation and Resources

Datasheets
Design resources