Arrow Electronic Components Online
NFW31SP506X1E4L|MURATA|simage
NFW31SP506X1E4L|MURATA|limage
EMI Filters

NFW31SP506X1E4L

EMI Filter LC-Circuit 30dB 0.2A 25VDC Flat Style SMD T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8548.00.00.00
  • Automotive
    No
  • PPAP
    No
  • Number of Terminals
    3
  • Maximum Attenuation (dB)
    30(Min)
  • Maximum Current Rating (A)
    0.2
  • Maximum Voltage Rating
    25VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Termination Style
    Flat Style
  • Case Size
    1206
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    1.8

Documentation and Resources

Datasheets
Design resources