Arrow Electronic Components Online
NFVA33065L42|ONSEMI|simage
NFVA33065L42|ONSEMI|limage
Intelligent Power Modules - IPMs

NFVA33065L42

Intelligent Power Module (IPM), ASPM27-V3, AEC-Q and AQG324, , Inverter 650V,30A ASPM27-V3, 650V/ 30A Automotive AEC-Q101

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Phases
    Three
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.5
  • Package Width
    26.8
  • Package Length
    44
  • PCB changed
    27
  • Standard Package Name
    DIP
  • Supplier Package
    ASPM-CCA
  • Pin Count
    27
Order Quantity

Documentation and Resources

Datasheets
Design resources