Intelligent Power Modules - IPMs
NFVA23512NP2T
Intelligent Power Module (IPM), 600 V, 10 A Automotive AEC-Q101
onsemiProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Number of Phases
Three
Packaging
Tube
Mounting
Through Hole
Package Height
8
Package Width
33
Package Length
80
PCB changed
34
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
34