AC to DC Power Supplies
NFS40-7928J
AC/DC Power Supply Triple-OUT 5.1V/12V/-12V 4A/0.35A/0.35A 50W 9-Pin
Artesyn / Advanced EnergyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.60.18
Automotive
Unknown
PPAP
Unknown
Type
Switching
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
3
Output Type
Fixed
Output Voltage (V)
5.1|12|-12
Output Current (A)
0.35|4
Output Power (W)
50
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
4000VAC
Line Regulation
0.2%
Input Frequency (Hz)
47 to 440
Efficiency (%)
70(Typ)
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
120mV|50mV
Medical
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Weight (g)
270
Mounting
Screw
Package Height
30.48(Max)
Package Width
76.2
Package Length
127
PCB changed
9
Pin Count
9

