Arrow Electronic Components Online
NFP0QHB242HS2D|MURATA|simage
NFP0QHB242HS2D|MURATA|limage
Common Mode Chokes - CMCs

NFP0QHB242HS2D

Common Mode Chokes Dual 0.1A 2.21Ohm DCR SMD T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Signal Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Maximum DC Current (A)
    0.1
  • Maximum DC Resistance (Ohm)
    2.21
  • Minimum Insulation Resistance (Ohm)
    100M
  • Maximum Voltage Rating
    5VDC
  • Withstand Voltage
    12.5VDC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    0.7
  • Maximum Product Depth (mm)
    0.55
  • Maximum Product Height (mm)
    0.35

Documentation and Resources

Datasheets
Design resources