Reduced Price
Inductor Surface Mount
NFP0603N2R2TR75F
Inductor Power Chip Multi-Layer 2.2uH 30% 1MHz Ferrite 0.75A 0.3Ohm DCR 0603 T/R
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Chip
Technology
Multi-Layer
Core Material
Ferrite
Inductance (H)
2.2u
Tolerance
30%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
0.75
Maximum Saturation Current (A)
0.1
Maximum DC Resistance (Ohm)
0.3(Typ)
Minimum Self Resonant Frequency (Hz)
40M
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.75
Mounting
Surface Mount
Maximum Product Depth (mm)
0.95
Maximum Product Height (mm)
0.95

