Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8548.00.00.00
Automotive
Yes
PPAP
Unknown
Capacitance Value
22uF
Tolerance
20%
Voltage
4VDC
Number of Terminals
3
Package/Case
05035
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
1.2
Product Depth (mm)
0.9
Product Height (mm)
0.5
Order Quantity