Arrow Electronic Components Online
NFMJMPC226R0G3D|MURATA|limage
NFMJMPC226R0G3D|MURATA|simage
Capacitor Feed Through and Pass Through

NFMJMPC226R0G3D

Cap Feed Through 22uF 4VDC 20% Pad Flat 05035 85°C

Murata Manufacturing
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.23.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    22uF
  • Tolerance
    20%
  • Voltage
    4VDC
  • IR (mA)
    2
  • Minimum Insulation Resistance (Ohm)
    2.27M
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Package/Case
    05035
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    1.2
  • Product Depth (mm)
    0.9
  • Product Height (mm)
    0.75
  • Product Weight (g)
    0.0049
Order Quantity

Documentation and Resources

Datasheets
Design resources