Arrow Electronic Components Online
NFM41PC155B1E3L|MURATA|limage
NFM41PC155B1E3L|MURATA|simage
Capacitor Feed Through

NFM41PC155B1E3L

Cap Feed Through 1.5uF 25VDC 20% Pad Flat 1806 85°C

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    1.5uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • IR (mA)
    6
  • Minimum Insulation Resistance (Ohm)
    300M
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Maximum Terminal Width (mm)
    1.9
  • Package/Case
    1806
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    4.5
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    1
  • Product Weight (g)
    0.0387
  • Length Tolerance (mm)
    ±0.3
  • Depth Tolerance (mm)
    ±0.3
  • Height Tolerance (mm)
    ±0.2

Documentation and Resources

Datasheets
Design resources