Capacitor Feed Through
NFM41CC471R2A3L
Cap Feed Through 470pF 100VDC -20% to 50% Pad Flat 1806 125°C
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
470pF
Tolerance
-20% to 50%
Voltage
100VDC
IR (mA)
0.3
Minimum Insulation Resistance (Ohm)
10G
Microwave Application
No
Special Features
Low ESL
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Maximum Terminal Width (mm)
1.9
Package/Case
1806
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
4.5
Product Depth (mm)
1.6
Product Height (mm)
1
Length Tolerance (mm)
±0.3
Depth Tolerance (mm)
±0.3
Height Tolerance (mm)
±0.2

