Top Searched
Capacitor Feed Through
NFM3DCC471R1H3L
Cap Feed Through 470pF 50VDC -20% to 50% Pad Flat 1205 125°C
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.60.00
Automotive
Yes
PPAP
Unknown
Capacitance Value
470pF
Tolerance
-20% to 50%
Voltage
50VDC
IR (mA)
0.3
Minimum Insulation Resistance (Ohm)
1G
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Package/Case
1205
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
3.2
Product Depth (mm)
1.25
Product Height (mm)
0.7
Product Weight (g)
0.018

