Arrow Electronic Components Online
NFM31PC276B0J3L|MURATA|limage
NFM31PC276B0J3L|MURATA|simage
Capacitor Feed Through

NFM31PC276B0J3L

Cap Feed Through 27uF 6.3VDC 20% Pad Flat 1206 85°C

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    27uF
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • IR (mA)
    6
  • Minimum Insulation Resistance (Ohm)
    20M
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Maximum Terminal Width (mm)
    1.8
  • Package/Case
    1206
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    1.3
  • Product Weight (g)
    0.038
  • Length Tolerance (mm)
    ±0.2
  • Depth Tolerance (mm)
    ±0.2
  • Height Tolerance (mm)
    ±0.2

Documentation and Resources

Datasheets
Design resources