Arrow Electronic Components Online
NFM31KC223R1H3L|MURATA|simage
NFM31KC223R1H3L|MURATA|limage
Capacitor Feed Through

NFM31KC223R1H3L

Cap Feed Through 0.022uF 50VDC 20% Pad Flat 1206 125°C

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8548.00.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    0.022uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • IR (mA)
    10
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Package/Case
    1206
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    1.3
  • Product Weight (g)
    0.038

Documentation and Resources

Datasheets
Design resources