Capacitor Feed Through
NFM31HK104R1H3L
Cap Feed Through 0.1uF 50VDC 20% Pad Flat 1206 125°C Automotive AEC-Q200
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.1uF
Tolerance
20%
Voltage
50VDC
IR (mA)
6
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Package/Case
1206
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.3
Product Weight (g)
0.038

