Arrow Electronic Components Online
NFM21PC105B1C3D|MURATA|simage
NFM21PC105B1C3D|MURATA|limage
Top Purchased
Capacitor Feed Through

NFM21PC105B1C3D

Cap Feed Through 1uF 16VDC 20% Pad Flat 0805 85°C Medical

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    1uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • IR (mA)
    4
  • Minimum Insulation Resistance (Ohm)
    500M
  • Microwave Application
    No
  • Special Features
    Low ESL
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Maximum Terminal Width (mm)
    1.35
  • Package/Case
    0805
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    0.85
  • Product Weight (g)
    0.012
  • Length Tolerance (mm)
    ±0.2
  • Depth Tolerance (mm)
    ±0.1
  • Height Tolerance (mm)
    ±0.1

Documentation and Resources

Datasheets
Design resources