Top Searched
Capacitor Feed Through
NFM21PC104R1E3D
Cap Feed Through 0.1uF 25VDC 20% Pad Flat 0805 125°C
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.1uF
Tolerance
20%
Voltage
25VDC
IR (mA)
2
Minimum Insulation Resistance (Ohm)
1G
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Maximum Terminal Width (mm)
1.35
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.85
Product Weight (g)
0.012
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.1
Height Tolerance (mm)
±0.1

