Arrow Electronic Components Online
NFM21HC474R1A3D|MURATA|simage
NFM21HC474R1A3D|MURATA|limage
Capacitor Feed Through

NFM21HC474R1A3D

Cap Feed Through 0.47uF 10VDC 20% Pad Flat 0805 125°C Automotive AEC-Q200

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    0.47uF
  • Tolerance
    20%
  • Voltage
    10VDC
  • IR (mA)
    2
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Package/Case
    0805
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    0.85
  • Product Weight (g)
    0.012

Documentation and Resources

Datasheets
Design resources