Arrow Electronic Components Online
NFM21CC471R1H3D|MURATA|limage
NFM21CC471R1H3D|MURATA|simage
Top Searched
Capacitor Feed Through

NFM21CC471R1H3D

Cap Feed Through 470pF 50VDC 20% Pad Flat 0805 125°C

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.60.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    470pF
  • Tolerance
    20%
  • Voltage
    50VDC
  • IR (mA)
    1
  • Minimum Insulation Resistance (Ohm)
    1G
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Package/Case
    0805
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    0.85
  • Product Weight (g)
    0.012

Documentation and Resources

Datasheets
Design resources