Capacitor Feed Through
NFM18PS105R0J3D
Cap Feed Through 1uF 6.3VDC 20% Pad Flat 0603 105°C
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
No
Capacitance Value
1uF
Tolerance
20%
Voltage
6.3VDC
IR (mA)
2
Minimum Insulation Resistance (Ohm)
500M
Microwave Application
No
Special Features
Low ESL
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Maximum Terminal Width (mm)
0.9
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.6
Product Weight (g)
0.0043
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.1
Height Tolerance (mm)
±0.1

