Capacitor Feed Through
NFM18PC224R0J3D
Cap Feed Through 0.22uF 6.3VDC 20% Pad Flat 0603 125°C
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.22uF
Tolerance
20%
Voltage
6.3VDC
IR (mA)
2
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.6
Product Weight (g)
0.0043

