Arrow Electronic Components Online
NFM18PC104R1C3D|MURATA|limage
NFM18PC104R1C3D|MURATA|simage
Capacitor Feed Through and Pass Through

NFM18PC104R1C3D

Cap Feed Through 0.1uF 16VDC 20% Pad Flat 0603 125°C

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    0.1uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • IR (mA)
    2
  • Minimum Insulation Resistance (Ohm)
    1G
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Maximum Terminal Width (mm)
    0.9
  • Package/Case
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.6
  • Product Weight (g)
    0.0043
  • Length Tolerance (mm)
    ±0.1
  • Depth Tolerance (mm)
    ±0.1
  • Height Tolerance (mm)
    ±0.1
Order Quantity

Documentation and Resources

Datasheets
Design resources