Capacitor Feed Through
NFM18CC471R1C3D
Cap Feed Through 470pF 16VDC 20% Pad Flat 0603 125°C
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Capacitance Value
470pF
Tolerance
20%
Voltage
16VDC
IR (mA)
0.5
Minimum Insulation Resistance (Ohm)
1G
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Maximum Terminal Width (mm)
0.9
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.6
Product Weight (g)
0.0043
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.1
Height Tolerance (mm)
±0.1

