Arrow Electronic Components Online
NFM15PC435R0E3D|MURATA|simage
NFM15PC435R0E3D|MURATA|limage
Capacitor Feed Through

NFM15PC435R0E3D

Cap Feed Through 4.3uF 2.5VDC 20% Pad Flat 0402 85°C

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8548.00.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    4.3uF
  • Tolerance
    20%
  • Voltage
    2.5VDC
  • IR (mA)
    2
  • Minimum Insulation Resistance (Ohm)
    25M
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Package/Case
    0402
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.4
  • Product Weight (g)
    0.0016

Documentation and Resources

Datasheets
Design resources