Capacitor Feed Through and Pass Through
NFM15PC435D0E3D
Cap Feed Through 4.3uF 2.5VDC 20% Pad Flat 0402 105°C
Murata ManufacturingYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Capacitance Value
4.3uF
Tolerance
20%
Voltage
2.5VDC
IR (mA)
2
Minimum Insulation Resistance (Ohm)
25M
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.4
Product Weight (g)
0.0016
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.2
Height Tolerance (mm)
±0.1
Order Quantity

