Capacitor Feed Through
NFM15PC104D0J3D
Cap Feed Through 0.1uF 6.3VDC 20% Pad Flat 0402 105°C
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.1uF
Tolerance
20%
Voltage
6.3VDC
IR (mA)
2
Minimum Insulation Resistance (Ohm)
1G
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Maximum Terminal Width (mm)
0.7
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.4
Product Weight (g)
0.0003
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.2
Height Tolerance (mm)
±0.1

