Arrow Electronic Components Online
NFM1024|MEANWELL|simage
NFM1024|MEANWELL|limage
AC to DC Power Supplies

NFM-10-24

AC/DC Power Supply Single-OUT 24V 0.42A 10.08W Medical 4-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    0.42
  • Output Power (W)
    10.08
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    110|230
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    0.5%
  • Maximum Input Current (A)
    0.25(Typ)
  • Input Frequency (Hz)
    47 to 440
  • Tolerance (%)
    ±1
  • Efficiency (%)
    79(Typ)
  • Configurable
    No
  • Input Connector Type
    PC Pins
  • Output Connector Type
    PC Pins
  • Power Indicator
    No
  • Ripple and Noise
    240mV(Max)
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    45
  • Mounting
    Through Hole
  • Package Height
    17.5
  • Package Width
    45
  • Package Length
    65
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources