Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
NFL21SP106X1C3D
Automotive
No
PPAP
No
Number of Terminals
3
Cut-Off Frequency (MHz)
10
Capacitance (pF)
670
Inductance (nH)
680
Maximum Current Rating (A)
0.1
Maximum Voltage Rating
16VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Termination Style
Flat Style
Case Size
0805
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.85

