Arrow Electronic Components Online
NFL18ZT506H1A3D|MURATA|simage
NFL18ZT506H1A3D|MURATA|limage
EMI Filters

NFL18ZT506H1A3D

EMI Filter LC-Circuit 0.075A 10VDC Flat Style SMD Automotive T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.10.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Terminals
    3
  • Maximum Current Rating (A)
    0.075
  • Maximum Voltage Rating
    10VDC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Termination Style
    Flat Style
  • Case Size
    0603
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.6

Documentation and Resources

Datasheets
Design resources