EMI Filters
NFL18ZT307H1A3D
EMI Filter LC-Circuit 0.1A 10VDC Flat Style SMD T/R Automotive AEC-Q200
Murata ManufacturingYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8541.10.00.80
Automotive
Yes
PPAP
Unknown
Number of Terminals
3
Maximum Current Rating (A)
0.1
Maximum Voltage Rating
10VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Termination Style
Flat Style
Case Size
0603
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.6
Family/Series
NFL18ZT
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
4000
Order Quantity

