EMI Filters
NFL18ZT107H1A3D
EMI Filter LC-Circuit 0.075A 10VDC Flat Style SMD T/R Automotive AEC-Q200
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.25.00.45
Automotive
Yes
PPAP
Unknown
Number of Terminals
3
Maximum Current Rating (A)
0.075
Maximum Voltage Rating
10VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Termination Style
Flat Style
Case Size
0603
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.6

