Arrow Electronic Components Online
NFI06K82NTRF|NIC|simage
NFI06K82NTRF|NIC|limage
Inductor Surface Mount

NFI06K82NTRF

Inductor RF Chip Multi-Layer 0.082uH 10% 50MHz 10Q-Factor Ferrite 0.05A 0.3Ohm DCR 0603 T/R

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Multi-Layer
  • Core Material
    Ferrite
  • Inductance (H)
    0.082u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    50M
  • Maximum DC Current (A)
    0.05
  • Maximum DC Resistance (Ohm)
    0.3
  • Minimum Quality Factor
    10
  • Quality Test Frequency (Hz)
    50M
  • Minimum Self Resonant Frequency (Hz)
    245M
  • Number of Terminals
    2
  • Case Size
    0603
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.75
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.95
  • Maximum Product Height (mm)
    0.95
Order Quantity

Documentation and Resources

Datasheets
Design resources