Arrow Electronic Components Online
No Image Available
Ethernet Switches

NFI-U08-1

Ethernet Switch 8-Port 100Mbps

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Number of Primary Switch Ports
    8
  • Maximum Data Rate (Mbps)
    100
  • Typical Data Rate (Mbps)
    10/100
  • Minimum Operating Supply Voltage
    18VDC
  • Maximum Operating Supply Voltage
    30VDC
  • Power Supply Type
    Single
  • Fiber Support
    No
  • Integrated LED Drivers
    Yes
  • VLAN Support
    No
  • JTAG Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    75
  • Mounting
    DIN Rail|Wall
  • Package Height
    30
  • Package Width
    109
  • Package Length
    73
Order Quantity

Documentation and Resources

Datasheets
Design resources