Arrow Electronic Components Online
NFE61PT472C1H9L|MURATA|simage
NFE61PT472C1H9L|MURATA|limage
EMI Filters

NFE61PT472C1H9L

EMI Filter LC-Circuit 2A 50VDC Flat Style SMD T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Terminals
    3
  • Capacitance (pF)
    4700
  • Maximum Current Rating (A)
    2
  • Maximum Voltage Rating
    50VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Termination Style
    Flat Style
  • Case Size
    2706
  • Packaging
    Tape and Reel
  • Product Length (mm)
    6.8
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    1.6

Documentation and Resources

Datasheets
Design resources