EMI Filters
NFE61HT102F2A9L
EMI Filter LC-Circuit 2A 100VDC Flat Style SMD Automotive T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8548.00.00.00
Automotive
Yes
PPAP
Unknown
Number of Terminals
3
Capacitance (pF)
1000
Maximum Current Rating (A)
2
Maximum Voltage Rating
100VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Termination Style
Flat Style
Case Size
2706
Packaging
Tape and Reel
Product Length (mm)
6.8
Product Depth (mm)
1.6
Product Height (mm)
1.6

