Arrow Electronic Components Online
NFE31ZT220R1E9L|MURATA|simage
NFE31ZT220R1E9L|MURATA|limage
EMI Filters

NFE31ZT220R1E9L

Small Size EMI Suppression Filter Automotive AEC-Q200

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance (pF)
    22
  • Maximum Voltage Rating
    25VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Case Size
    1206
  • Packaging
    Tape
Order Quantity

Documentation and Resources

Datasheets
Design resources