Arrow Electronic Components Online
NFAQ1060L36T|ONSEMI|simage
NFAQ1060L36T|ONSEMI|limage
Intelligent Power Modules - IPMs

NFAQ1060L36T

IPM IGBT 600V 10A 24-Pin DIP EP Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    IGBT
  • Configuration
    Hex
  • Number of Phases
    Three
  • Protection Type
    Over Current/Under Voltage
  • Maximum Collector-Emitter Voltage (V)
    600
  • Typical Collector-Emitter Saturation Voltage (V)
    1.9
  • Maximum Continuous DC Collector Current (A)
    10
  • Maximum Isolation Voltage (Vrms)
    2000
  • Maximum Collector-Emitter Cut-Off Current (mA)
    0.1
  • Maximum Power Dissipation (W)
    46
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    4.3
  • Package Width
    18.2
  • Package Length
    29.6
  • PCB changed
    24
  • Supplier Package
    DIP EP
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources