Arrow Electronic Components Online
NFAM1012L5BT|ONSEMI|simage
NFAM1012L5BT|ONSEMI|limage
Intelligent Power Modules - IPMs

NFAM1012L5BT

IPM IGBT 1200V 10A 39-Pin Mini-DIP Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    IGBT
  • Configuration
    Hex
  • Number of Phases
    Three
  • Protection Type
    Under Voltage
  • Maximum Collector-Emitter Voltage (V)
    1200
  • Typical Collector-Emitter Saturation Voltage (V)
    1.85
  • Maximum Continuous DC Collector Current (A)
    10
  • Maximum Isolation Voltage (Vrms)
    2500
  • Maximum Collector-Emitter Cut-Off Current (mA)
    1
  • Maximum Power Dissipation (W)
    83
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.6
  • Package Width
    31
  • Package Length
    54.5
  • PCB changed
    39
  • Standard Package Name
    DIP
  • Supplier Package
    Mini-DIP
  • Pin Count
    39

Documentation and Resources

Datasheets
Design resources