Arrow Electronic Components Online
NFAL5065L4B|ONSEMI|simage
NFAL5065L4B|ONSEMI|limage
Intelligent Power Modules - IPMs

NFAL5065L4B

IPM IGBT 650V 50A 30-Pin DIP Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    IGBT
  • Configuration
    Hex
  • Number of Phases
    Three
  • Protection Type
    Short Circuit/Under Voltage
  • Maximum Collector-Emitter Voltage (V)
    650
  • Typical Collector-Emitter Saturation Voltage (V)
    1.55
  • Maximum Continuous DC Collector Current (A)
    50
  • Maximum Isolation Voltage (Vrms)
    2500
  • Maximum Power Dissipation (W)
    192
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    8
  • Package Width
    31
  • Package Length
    79
  • PCB changed
    30
  • Standard Package Name
    DIP
  • Supplier Package
    DIP
  • Pin Count
    30
Order Quantity

Documentation and Resources

Datasheets
Design resources