EMI Filters
NFA21SL307X1A48L
EMI Filter Low Pass LC-Circuit 0.1A 10VDC Flat Style SMD T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Low Pass
Number of Terminals
10
Maximum Current Rating (A)
0.1
Maximum Voltage Rating
10VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Termination Style
Flat Style
Case Size
0805
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.85
Order Quantity

