EMI Filters
NFA21SL207X1A48L
EMI Filter Low Pass LC-Circuit 0.1A 10VDC Flat Style SMD T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8548.00.00.00
Automotive
No
PPAP
No
Type
Low Pass
Number of Terminals
10
Cut-Off Frequency (MHz)
200
Capacitance (pF)
42
Inductance (nH)
29
Maximum Current Rating (A)
0.1
Maximum Voltage Rating
10VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Termination Style
Flat Style
Case Size
0805
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.85

